30571 | ||
---|---|---|
DigiKey Part Number | 1601-30571-ND | |
Manufacturer | ||
Manufacturer Product Number | 30571 | |
Description | LASER HEAD (40094), 594NM, 1.0MW | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 633nm, 1523nm | |
Power (Watts) | 1mW, 0.8mW | |
Polarization | 500:1 Linear |