302-9000 | ||
---|---|---|
DigiKey Part Number | 302-9000-ND | |
Manufacturer | ||
Manufacturer Product Number | 302-9000 | |
Description | REPLACEMENT X-STROBE MVS-9000 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - |
Resource Type | Link |
---|---|
Manuals | X-Strobe Series Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8539.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥6,614.54800 | ¥33,072.74 |
Attribute | Description |
---|---|
Other Names | -302-9000 |
Standard Package | 5 |