29-60-84-000 | ||
---|---|---|
DigiKey Part Number | 1601-1340-ND | |
Manufacturer | ||
Manufacturer Product Number | 29-60-84-000 | |
Description | 220V HALOGEN ILLUMINATOR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Halogen Illuminator | |
Datasheet | Datasheet | |
EDA/CAD Models | 29-60-84-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Halogen Illuminator | |
Cable Length | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,390.03000 | ¥7,390.03 |