28-21-10-000 | ||
---|---|---|
DigiKey Part Number | 1601-1335-ND | |
Manufacturer | ||
Manufacturer Product Number | 28-21-10-000 | |
Description | OPTEM 10X M PLAN APO OBJECTIVE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Eyepiece 10x | |
Datasheet | Datasheet | |
EDA/CAD Models | 28-21-10-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Eyepiece | |
Magnification Range | 10x | |
For Use With/Related Products | Microscope |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,357.56000 | ¥8,357.56 |