211-11540 | ||
---|---|---|
DigiKey Part Number | 1601-1319-ND | |
Manufacturer | ||
Manufacturer Product Number | 211-11540 | |
Description | FX-1154 XENON LAMP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Xenon Short Arc Lamp 350V ~ 1000V Metal Can | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Short Arc Lamp | |
Style | Metal Can | |
Output Power | 20W (Average) | |
Voltage | 350V ~ 1000V | |
Visible Output | - | |
Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,672.36000 | ¥4,672.36 |