211-11040 | ||
---|---|---|
DigiKey Part Number | 1601-1317-ND | |
Manufacturer | ||
Manufacturer Product Number | 211-11040 | |
Description | FX-1104 XENON LAMP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Xenon Short Arc Lamp 350V ~ 1000V Glass-Body | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Short Arc Lamp | |
Style | Glass-Body | |
Output Power | 10W (Average) | |
Voltage | 350V ~ 1000V | |
Visible Output | - | |
Temperature | - |
Resource Type | Link |
---|---|
Datasheets |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8539.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,399.26000 | ¥3,399.26 |
Attribute | Description |
---|---|
Other Names | 1601-1317 |
Standard Package | 5 |