0801-397-000-40

DigiKey Part Number
1601-0801-397-000-40-ND
Manufacturer
Manufacturer Product Number
0801-397-000-40
Description
LENS STD F2.8 0.075X-0.4X FLEX
Customer Reference
Detailed Description
Standard Lens F2.8 0.075x ~ 0.4x Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Standard
Focal Length
50.0mm
Magnification
0.075x ~ 0.4x
Focal Ratio
F2.8
Compatible Sensor Size (Max)
-
Field of View
43.3mm
Working Distance
153mm ~ 707mm
Depth Of Field
-
Resolution
10µm
TV Distortion
-
Filter Size
M40.5 x P0.5
Diameter
50.0mm Dia
Length
37.9mm
Mounting Type
Flexible
Operating Temperature
-
Weight
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,275.39000¥3,275.39
Manufacturers Standard Package