0703-119-000-26 | ||
---|---|---|
DigiKey Part Number | 1601-0703-119-000-26-ND | |
Manufacturer | ||
Manufacturer Product Number | 0703-119-000-26 | |
Description | LENS STD F5.6 0.033X-0.5X M42-MT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Standard Lens F5.6 0.033x ~ 0.5x M42-Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Focal Length | 50.0mm | |
Magnification | 0.033x ~ 0.5x | |
Focal Ratio | F5.6 | |
Compatible Sensor Size (Max) | - | |
Field of View | 46.0mm | |
Working Distance | 124mm ~ 1545mm | |
Depth Of Field | - | |
Resolution | 7µm | |
TV Distortion | - | |
Filter Size | M40.5 x P0.5 | |
Diameter | 59.0mm Dia | |
Length | 93.0mm | |
Mounting Type | M42-Mount | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,398.27000 | ¥3,398.27 |