0703-089-000-26 | ||
---|---|---|
DigiKey Part Number | 1601-0703-089-000-26-ND | |
Manufacturer | ||
Manufacturer Product Number | 0703-089-000-26 | |
Description | LENS STD F5.6 0X-0.5X F-MOUNT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Standard Lens F5.6 0x ~ 0.5x F-Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Focal Length | 50.0mm | |
Magnification | 0x ~ 0.5x | |
Focal Ratio | F5.6 | |
Compatible Sensor Size (Max) | - | |
Field of View | 43.3mm | |
Working Distance | 124mm (Min) | |
Depth Of Field | - | |
Resolution | 7µm | |
TV Distortion | - | |
Filter Size | M40.5 x P0.5 | |
Diameter | 59.0mm Dia | |
Length | 51.9mm | |
Mounting Type | F-Mount | |
Operating Temperature | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | 0703-089-000-24,25,26 |
Product Brief | LINOS Machine Vision Lenses |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9002.90.9500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,398.10000 | ¥3,398.10 |
Attribute | Description |
---|---|
Other Names | 1601-0703-089-000-26 |
Standard Package | 1 |