015163 | ||
---|---|---|
DigiKey Part Number | 1601-015163-ND | |
Manufacturer | ||
Manufacturer Product Number | 015163 | |
Description | KINEFLEX-H-3-488..640-0.7-FCP8-0 | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Length | 3M | |
Wavelength | 488nm ~ 640nm | |
Power (Watts) | 500mW | |
Input Connector | None (0.7mm) | |
Output Connector | FCP8 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,471.94000 | ¥14,471.94 |