015033 | ||
---|---|---|
DigiKey Part Number | 1601-015033-ND | |
Manufacturer | ||
Manufacturer Product Number | 015033 | |
Description | KINEFLEX-H-2-445-0.7-FCP8-P | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Length | 2M | |
Wavelength | 445nm | |
Power (Watts) | 200mW | |
Input Connector | None (0.7mm) | |
Output Connector | FCP8 | |
Features | kineMATIX |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,008.72000 | ¥15,008.72 |