015024 | ||
---|---|---|
DigiKey Part Number | 1601-015024-ND | |
Manufacturer | ||
Manufacturer Product Number | 015024 | |
Description | KINEFLEX-H-2-514-0.7-0.7-P | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Length | 2M | |
Wavelength | 514nm | |
Power (Watts) | 500mW | |
Input Connector | None (0.7mm) | |
Output Connector | - | |
Features | kineMATIX |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,319.12000 | ¥16,319.12 |
Attribute | Description |
---|---|
Other Names | 1601-015024 |
Standard Package | 1 |