013386 | ||
---|---|---|
DigiKey Part Number | 1601-013386-ND | |
Manufacturer | ||
Manufacturer Product Number | 013386 | |
Description | KINEFLEX-1-561-0.7-0.7-P | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Length | 1M | |
Wavelength | 561nm | |
Power (Watts) | 100mW | |
Input Connector | None (0.7mm) | |
Output Connector | - | |
Features | kineMATIX |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,903.95000 | ¥10,903.95 |