012739 | ||
---|---|---|
DigiKey Part Number | 1601-012739-ND | |
Manufacturer | ||
Manufacturer Product Number | 012739 | |
Description | KINEFLEX-3-445-0.7-FCP-P | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Length | 3M | |
Wavelength | 445nm | |
Power (Watts) | 25mW | |
Input Connector | None (0.7mm) | |
Output Connector | FCP | |
Features | kineMATIX |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,272.08000 | ¥13,272.08 |