012599 | ||
---|---|---|
DigiKey Part Number | 1601-012599-ND | |
Manufacturer | ||
Manufacturer Product Number | 012599 | |
Description | KINEFLEX-1-405..640-0.7-FCP8-P | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Length | 1M | |
Wavelength | 405nm ~ 640nm | |
Power (Watts) | 100mW | |
Input Connector | None (0.7mm) | |
Output Connector | FCP8 | |
Features | kineMATIX |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,362.97000 | ¥12,362.97 |
Attribute | Description |
---|---|
Other Names | 1601-012599 |
Standard Package | 1 |