010-00477R | ||
---|---|---|
DigiKey Part Number | 1601-010-00477R-ND | |
Manufacturer | ||
Manufacturer Product Number | 010-00477R | |
Description | X-CITE MINI+ S 365NM ILLUMINATOR | |
Customer Reference | ||
Detailed Description | LED Illuminator | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LED Illuminator | |
Cable Length | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | X-Cite mini+® Brochure |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | X-Cite mini+® Brochure |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9011.90.0000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
010-00527R | Excelitas Technologies | 1 | 1601-010-00527R-ND | ¥44,611.91000 | Similar |
Attribute | Description |
---|---|
Other Names | 01000477R 1601-010-00477R |
Standard Package | 1 |