010-00440R | ||
---|---|---|
DigiKey Part Number | 1601-010-00440R-ND | |
Manufacturer | ||
Manufacturer Product Number | 010-00440R | |
Description | X-CITE XYLIS 1.5MLLG NO ADAPTOR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Illuminator | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED Illuminator | |
Cable Length | - | |
Features | 365nm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61,746.14000 | ¥61,746.14 |