
SN74LVC1G32DBVR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC1G32DBVR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC1G32DBVR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC1G32DBVR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32DBVR-EV |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 10 µA |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.1ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.66200 | ¥6.62 |
| 25 | ¥0.57560 | ¥14.39 |
| 100 | ¥0.48540 | ¥48.54 |
| 250 | ¥0.44228 | ¥110.57 |
| 500 | ¥0.41614 | ¥208.07 |
| 1,000 | ¥0.39464 | ¥394.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36807 | ¥1,104.21 |
| 6,000 | ¥0.35507 | ¥2,130.42 |
| 9,000 | ¥0.34855 | ¥3,136.95 |
| 15,000 | ¥0.34134 | ¥5,120.10 |
| 21,000 | ¥0.33712 | ¥7,079.52 |
| 30,000 | ¥0.33306 | ¥9,991.80 |



