XI3030P/D3C-P4575S1S621271Z15/2N | ||
---|---|---|
DigiKey Part Number | 1080-XI3030P/D3C-P4575S1S621271Z15/2NTR-ND - Tape & Reel (TR) 1080-XI3030P/D3C-P4575S1S621271Z15/2NCT-ND - Cut Tape (CT) 1080-XI3030P/D3C-P4575S1S621271Z15/2NDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XI3030P/D3C-P4575S1S621271Z15/2N | |
Description | LED DEEP RED 660NM 1212 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color XI3030P Red 660nm (645nm ~ 675nm) 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 660nm (645nm ~ 675nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 100mW | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.84348 | ¥17,060.88 |
10,000 | ¥2.77785 | ¥27,778.50 |