PLR233 | ||
---|---|---|
DigiKey Part Number | PLR233-ND | |
Manufacturer | ||
Manufacturer Product Number | PLR233 | |
Description | FIBER OPTIC RCVR IR PHOTOLINK | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver Digital Audio, HDMI, Optical 25Mbps -27dBm 2.4V ~ 5.5V 6 mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 25Mbps | |
Voltage - Supply | 2.4V ~ 5.5V | |
Power - Minimum Receivable | -27dBm | |
Current - Supply | 6 mA | |
Applications | Digital Audio, HDMI, Optical |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.36122 | ¥31,083.66 |