
ITR9809-F/T | |
|---|---|
DigiKey Part Number | ITR9809-F/T-ND |
Manufacturer | |
Manufacturer Product Number | ITR9809-F/T |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Phototransistor Slotted Module |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Everlight Electronics Co Ltd | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 15µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.197" (5mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case Slotted Module |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ITR9606-F | Everlight Electronics Co Ltd | 0 | ITR9606-F-ND | ¥5.38000 | Parametric Equivalent |
| ITR9608-F | Everlight Electronics Co Ltd | 0 | ITR9608-F-ND | ¥4.54696 | Parametric Equivalent |
| ITR9813 | Everlight Electronics Co Ltd | 0 | ITR9813-ND | ¥6.61297 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥4.93387 | ¥740.08 |


