HLMP2300 | ||
---|---|---|
DigiKey Part Number | 1080-1052-ND | |
Manufacturer | ||
Manufacturer Product Number | HLMP2300 | |
Description | LED LGT BAR RED HI EFF 2LED SIP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red 2V 90mA Rectangle with Flat Top Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | HLMP2300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Bar - Single, SIP | |
Current | 90mA | |
Millicandela Rating | 23mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 2V | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
40 | ¥5.84550 | ¥233.82 |
120 | ¥3.82975 | ¥459.57 |
1,000 | ¥3.02330 | ¥3,023.30 |
2,000 | ¥2.82173 | ¥5,643.46 |
5,000 | ¥2.72093 | ¥13,604.65 |
10,000 | ¥2.68062 | ¥26,806.20 |
25,000 | ¥2.62015 | ¥65,503.75 |