EL357ND-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 4,922
Unit Price: ¥5.56000
Datasheet

Similar


onsemi
In Stock: 34,156
Unit Price: ¥5.64000
Datasheet

Similar


onsemi
In Stock: 2,948
Unit Price: ¥5.56000
Datasheet

Similar


onsemi
In Stock: 1,638
Unit Price: ¥5.64000
Datasheet

Similar


onsemi
In Stock: 6,376
Unit Price: ¥6.15000
Datasheet

Similar


onsemi
In Stock: 34,813
Unit Price: ¥5.73000
Datasheet

Similar


onsemi
In Stock: 6,088
Unit Price: ¥5.64000
Datasheet

Similar


onsemi
In Stock: 4,718
Unit Price: ¥6.23000
Datasheet

Similar


Broadcom Limited
In Stock: 29,843
Unit Price: ¥5.39000
Datasheet

Similar


Broadcom Limited
In Stock: 21,331
Unit Price: ¥5.39000
Datasheet

Similar


Broadcom Limited
In Stock: 74,580
Unit Price: ¥5.39000
Datasheet

Similar


Broadcom Limited
In Stock: 15,314
Unit Price: ¥5.39000
Datasheet

Similar


Broadcom Limited
In Stock: 34,079
Unit Price: ¥5.39000
Datasheet

Similar


Broadcom Limited
In Stock: 44,704
Unit Price: ¥5.89000
Datasheet

EL357ND-G

DigiKey Part Number
EL357ND-G-ND
Manufacturer
Manufacturer Product Number
EL357ND-G
Description
OPTOISOLATOR 3.75KV TRANS 4-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
300% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP (2.54mm)
Base Product Number