EAPLTBA0 | ||
---|---|---|
DigiKey Part Number | EAPLTBA0-ND | |
Manufacturer | ||
Manufacturer Product Number | EAPLTBA0 | |
Description | FIBER OPTIC RECEIVER 25MBPS | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver Digital Audio 25Mbps -21dBm 2.7V ~ 5.5V 10 mA | |
Datasheet | Datasheet | |
EDA/CAD Models | EAPLTBA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Data Rate | 25Mbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
Power - Minimum Receivable | -21dBm | |
Current - Supply | 10 mA | |
Applications | Digital Audio |