RMB | USD

cms-photo-not-available

91-21SUBC/S400-A6/TR7

Digi-Key Part Number
91-21SUBC/S400-A6/TR7-ND - Tape & Reel (TR)
Manufacturer
Everlight Electronics Co Ltd
Manufacturer Product Number
91-21SUBC/S400-A6/TR7
Supplier
Description
LED BLUE CLEAR SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Blue 470nm LED Indication - Discrete 3.5V 2-SMD, Gull Wing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Everlight Electronics Co Ltd
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Color
Blue
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
800mcd
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Surface Mount
Wavelength - Dominant
470nm
Wavelength - Peak
468nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
2.90mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.2000
Available To Order

Additional Resources
AttributeDescription
Other NamesS10A000032
Standard Package2,000