AR-AR-070-24 | ||
---|---|---|
DigiKey Part Number | 2985-AR-AR-070-24-ND | |
Manufacturer | ||
Manufacturer Product Number | AR-AR-070-24 | |
Description | TE ASSY,AA,70W,24VDC | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Air to Air Thermoelectric Assembly 57.2 W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 57.2 W | |
Current | 4.8 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 88.8 W | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - | |
Dimensions - Overall | 230mm L x 125.7mm W x 138.6mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,154.27000 | ¥3,154.27 |
5 | ¥2,957.11400 | ¥14,785.57 |
10 | ¥2,878.25700 | ¥28,782.57 |
25 | ¥2,464.26520 | ¥61,606.63 |