WS-1-01 | ||
---|---|---|
DigiKey Part Number | RPC1288-ND | |
Manufacturer | ||
Manufacturer Product Number | WS-1-01 | |
Description | CBL CLIP WIRE SADDLE PUSH IN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Wire Saddle Natural Push In, Winged 0.438" L x 0.190" H (11.13mm x 4.83mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | WS-1-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.438" L x 0.190" H (11.13mm x 4.83mm) | |
Mounting Type | Push In, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 0.520" (13.21mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.85000 | ¥1.85 |
10 | ¥1.60000 | ¥16.00 |
100 | ¥1.22930 | ¥122.93 |
1,000 | ¥0.85127 | ¥851.27 |
5,000 | ¥0.75668 | ¥3,783.40 |
10,000 | ¥0.68574 | ¥6,857.40 |