WCK-720-01A-RT | ||
---|---|---|
DigiKey Part Number | RP619-ND | |
Manufacturer | ||
Manufacturer Product Number | WCK-720-01A-RT | |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.720" L x 0.540" H (18.29mm x 13.72mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | WCK-720-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.720" L x 0.540" H (18.29mm x 13.72mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.700" (17.78mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥7.63700 | ¥76.37 |
100 | ¥6.85980 | ¥685.98 |
1,000 | ¥4.98862 | ¥4,988.62 |
5,000 | ¥4.36507 | ¥21,825.35 |
10,000 | ¥4.14682 | ¥41,468.20 |