TO-220-68 | ||
---|---|---|
DigiKey Part Number | RPC2135-ND | |
Manufacturer | ||
Manufacturer Product Number | TO-220-68 | |
Description | THERM PAD 28.7MMX16MM GRAY | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 28.70mm x 16.00mm Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | TO-220-68 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 28.70mm x 16.00mm | |
Thickness | 0.0070" (0.178mm) | |
Material | Silicone Rubber and Fiberglass Composite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Resource Type | Link |
---|---|
Product Training Modules | |
Video File | Supporting your Project: Printed Circuit Board Solutions |
CAD Models | TO-220-68 Models |
HTML Datasheet | TO-220-68, TO-218-70 Drawing |
Product Drawings | TO-220-68, TO-218-70 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3920.99.2000 |
Attribute | Description |
---|---|
Other Names | TO-220-68-ND TO22068 TO-220-68-NDR 61097011 RPC2135 |
Standard Package | 500 |