SRSG-7S | ||
---|---|---|
DigiKey Part Number | RPC3242-ND | |
Manufacturer | ||
Manufacturer Product Number | SRSG-7S | |
Description | SCREW GROMMET #8/#10 NYLON NAT | |
Customer Reference | ||
Detailed Description | Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | SRSG-7S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Screw Size | #8 or #10 Self Tapping Screw | |
Head Diameter | 0.405" (10.29mm) Square | |
Mounting Hole Diameter | 0.283" (7.19mm) | |
Head Height | 0.033" (0.84mm) | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Supporting your Project: Printed Circuit Board Solutions |
Featured Product | Nylon Screw Grommets |
CAD Models | SRSG-7S Models |
PCN Obsolescence/ EOL | Obsolete 04/MAR/2022 |
Product Drawings | SRSG Series Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Attribute | Description |
---|---|
Other Names | SRSG-7S-ND RPC3242 |
Standard Package | 1,000 |