SR1/2A | ||
---|---|---|
DigiKey Part Number | RPC6213-ND | |
Manufacturer | ||
Manufacturer Product Number | SR1/2A | |
Description | HOLE PLUG 0.500" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.500" (12.70mm) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Hole Diameter | 0.500" (12.70mm) |
Resource Type | Link |
---|---|
Video File | Supporting your Project: Printed Circuit Board Solutions |
Featured Product |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.18000 | ¥1.18 |
10 | ¥0.92600 | ¥9.26 |
25 | ¥0.76440 | ¥19.11 |
50 | ¥0.70540 | ¥35.27 |
100 | ¥0.68180 | ¥68.18 |
250 | ¥0.58788 | ¥146.97 |
500 | ¥0.56446 | ¥282.23 |
1,000 | ¥0.49385 | ¥493.85 |
2,500 | ¥0.44683 | ¥1,117.08 |
Attribute | Description |
---|---|
Other Names | RPC6213 |
Standard Package | 3,000 |