SLG-1M-W | ||
---|---|---|
DigiKey Part Number | SLG-1M-W-ND | |
Manufacturer | ||
Manufacturer Product Number | SLG-1M-W | |
Description | SNAP LATCH GROMMET WHITE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | - | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥1.63300 | ¥16.33 |
100 | ¥1.31020 | ¥131.02 |
1,000 | ¥1.11363 | ¥1,113.63 |
5,000 | ¥0.88436 | ¥4,421.80 |