SEI-2 | ||
---|---|---|
DigiKey Part Number | RPC5016-ND | |
Manufacturer | ||
Manufacturer Product Number | SEI-2 | |
Description | SHEET EDGE INSERT BLK M4 THREAD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SEI-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Sheet Edge Insert | |
Specifications | Black, Nylon | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥2.34900 | ¥23.49 |
100 | ¥1.88020 | ¥188.02 |
1,000 | ¥1.67879 | ¥1,678.79 |