RX2525-4 | ||
---|---|---|
DigiKey Part Number | RPC3206-ND | |
Manufacturer | ||
Manufacturer Product Number | RX2525-4 | |
Description | WIRE DUCT FLEXIBLE ADH 1.64' GRY | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct Gray Flexible Adhesive 1.64' (500.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | RX2525-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Flexible | |
Height | 0.984" (25.00mm) | |
Length | 1.64' (500.00mm) | |
Width | 0.984" (25.00mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Gray | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Fiber, Wire & Cable Catalog |
Video File | Supporting your Project: Printed Circuit Board Solutions |
CAD Models | RX2525-4 Models |
HTML Datasheet | Fiber, Wire, Cable Catalog |
EDA Models | RX2525-4 Models |
Product Drawings | RX Series Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.8510 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.23000 | ¥90.23 |
10 | ¥81.17700 | ¥811.77 |
25 | ¥76.47320 | ¥1,911.83 |
70 | ¥74.51271 | ¥5,215.89 |
140 | ¥72.55207 | ¥10,157.29 |
280 | ¥64.70861 | ¥18,118.41 |
560 | ¥60.78688 | ¥34,040.65 |
1,050 | ¥53.72781 | ¥56,414.20 |
Attribute | Description |
---|---|
Other Names | RPC3206 RX2525-4-ND |
Standard Package | 70 |