RSDC-500 | ||
---|---|---|
DigiKey Part Number | RPC1127-ND | |
Manufacturer | ||
Manufacturer Product Number | RSDC-500 | |
Description | CARD GUIDE SNAP-IN NAT 5.0" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RSDC-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 5.000" (127.00mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.70000 | ¥11.70 |
10 | ¥9.90200 | ¥99.02 |
500 | ¥7.27440 | ¥3,637.20 |
1,000 | ¥6.46608 | ¥6,466.08 |
5,000 | ¥5.65784 | ¥28,289.20 |
10,000 | ¥5.37495 | ¥53,749.50 |