RFG-120-T | ||
---|---|---|
DigiKey Part Number | RPC3188-ND | |
Manufacturer | ||
Manufacturer Product Number | RFG-120-T | |
Description | FAN FINGER GUARD BLACK 120X120 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 120mm Sq Fan Finger Guard Polyamide (PA6), Nylon 6, Glass Filled | |
Datasheet | Datasheet | |
EDA/CAD Models | RFG-120-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Polyamide (PA6), Nylon 6, Glass Filled |
Resource Type | Link |
---|---|
Datasheets | RCP, RFG, RFF, RMF Drawing |
Video File | Supporting your Project: Printed Circuit Board Solutions |
CAD Models | RFG-120-T Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.90.1080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.70000 | ¥29.70 |
30 | ¥27.89133 | ¥836.74 |
120 | ¥23.57533 | ¥2,829.04 |
1,020 | ¥21.41688 | ¥21,845.22 |
Attribute | Description |
---|---|
Other Names | RFG-120-T-ND RPC3188 |
Standard Package | 30 |