PGSD-5 | ||
---|---|---|
DigiKey Part Number | RPC4669-ND | |
Manufacturer | ||
Manufacturer Product Number | PGSD-5 | |
Description | BUSHING 0.312" NYLON BLACK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.500" (12.70mm) Bushing 0.312" (7.92mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PGSD-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.312" (7.92mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.68000 | ¥1.68 |
10 | ¥1.44000 | ¥14.40 |
500 | ¥0.93564 | ¥467.82 |
1,000 | ¥0.76547 | ¥765.47 |
5,000 | ¥0.68041 | ¥3,402.05 |
10,000 | ¥0.61662 | ¥6,166.20 |