PGSC-1319A | ||
---|---|---|
DigiKey Part Number | RPC1590-ND | |
Manufacturer | ||
Manufacturer Product Number | PGSC-1319A | |
Description | BUSHING SPLIT 0.500" NYLON BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.752" (19.10mm) Bushing, Split 0.500" (12.70mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.118" (0.79mm ~ 3.00mm) | |
Panel Cutout Dimensions | Circular - 0.752" (19.10mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.90000 | ¥4.90 |
10 | ¥4.27000 | ¥42.70 |
25 | ¥3.90240 | ¥97.56 |
50 | ¥3.67280 | ¥183.64 |
100 | ¥3.51980 | ¥351.98 |
250 | ¥3.21376 | ¥803.44 |
500 | ¥3.06070 | ¥1,530.35 |
1,000 | ¥2.52508 | ¥2,525.08 |
2,500 | ¥2.29553 | ¥5,738.82 |