PGSB-4 | ||
---|---|---|
DigiKey Part Number | PGSB-4-ND | |
Manufacturer | ||
Manufacturer Product Number | PGSB-4 | |
Description | BUSHING 0.187" NYLON BLACK | |
Customer Reference | ||
Detailed Description | Circular - 0.375" (9.53mm) Bushing 0.187" (4.75mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PGSB-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.187" (4.75mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | |
Video File | Supporting your Project: Printed Circuit Board Solutions |
Featured Product | Hole Bushings and Plugs |
CAD Models | PGSB-4 Models |
PCN Obsolescence/ EOL | Obsolete 01/JUL/2021 |
Product Drawings | PGSB Series Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
22MP03753 | Essentra Components | 1,340 | RPC7250-ND | ¥1.35000 | Direct |
Attribute | Description |
---|---|
Standard Package | 1,000 |