PGM-7 | ||
---|---|---|
DigiKey Part Number | RPC3151-ND | |
Manufacturer | ||
Manufacturer Product Number | PGM-7 | |
Description | HOLE PLUG 0.278" NYLON BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.278" (7.06mm) Nylon Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PGM-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.278" (7.06mm) | |
Flange Diameter | 0.433" (11.00mm) | |
Panel Thickness | 0.063" (1.60mm) |
Resource Type | Link |
---|---|
Datasheets | PUSH GROMMET HOLE PLUG |
Video File | Supporting your Project: Printed Circuit Board Solutions |
Featured Product | |
CAD Models | PGM-7 Models |
Product Drawings | PGM-22 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.86000 | ¥2.86 |
10 | ¥2.43300 | ¥24.33 |
25 | ¥2.14800 | ¥53.70 |
50 | ¥1.97300 | ¥98.65 |
100 | ¥1.89470 | ¥189.47 |
250 | ¥1.70164 | ¥425.41 |
500 | ¥1.62438 | ¥812.19 |
1,000 | ¥1.35368 | ¥1,353.68 |
3,000 | ¥1.23766 | ¥3,712.98 |
Attribute | Description |
---|---|
Other Names | PGM-7-ND RPC3151 |
Standard Package | 1,000 |