PGM-16 | ||
---|---|---|
DigiKey Part Number | RPC2031-ND | |
Manufacturer | ||
Manufacturer Product Number | PGM-16 | |
Description | HOLE PLUG 0.628" NYLON BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.628" (15.95mm) Nylon Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PGM-16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.628" (15.95mm) | |
Flange Diameter | 0.787" (19.99mm) | |
Panel Thickness | 0.079" (2.01mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.48000 | ¥2.48 |
10 | ¥2.08100 | ¥20.81 |
25 | ¥1.84880 | ¥46.22 |
50 | ¥1.72500 | ¥86.25 |
100 | ¥1.60190 | ¥160.19 |
250 | ¥1.41684 | ¥354.21 |
500 | ¥1.35522 | ¥677.61 |
1,000 | ¥1.10878 | ¥1,108.78 |
2,500 | ¥1.01642 | ¥2,541.05 |