OFSP-10-35 | ||
---|---|---|
DigiKey Part Number | OFSP-10-35-ND | |
Manufacturer | ||
Manufacturer Product Number | OFSP-10-35 | |
Description | FIBER OPTIC SPLICE PROT CLEAR | |
Customer Reference | ||
Detailed Description | Fiber Optic Splice Heat Shrinkable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Splice | |
Specifications | 1.5mm Inner Dia, 35.0mm Length | |
Features | Heat Shrinkable | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FIBER, WIRE & CABLE Catalog |
Video File | Supporting your Project: Printed Circuit Board Solutions |
PCN Obsolescence/ EOL | Mult Devs - obsolete 01/FEB/2021 |
HTML Datasheet | OFSP Series Drawing |
Product Drawings | OFSP Series Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
1262150 | Essentra Components | 0 | 145-1262150-ND | ¥7.56280 | Similar |
Attribute | Description |
---|---|
Standard Package | 100 |