OFSH2-24-3 | ||
---|---|---|
DigiKey Part Number | OFSH2-24-3-ND | |
Manufacturer | ||
Manufacturer Product Number | OFSH2-24-3 | |
Description | FBR OPTIC SPLICE HOLDR SCREW BLK | |
Customer Reference | ||
Detailed Description | Fiber Optic Splice Holder Screw Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Splice Holder | |
Specifications | 86.0mm L x 26.0mm W x 9.0mm H | |
Features | Screw Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Fiber, Wire & Cable Catalog |
Video File | Supporting your Project: Printed Circuit Board Solutions |
PCN Obsolescence/ EOL | Mult Devs - obsolete 01/FEB/2021 |
HTML Datasheet | |
Product Drawings | OFSH2-24-x Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Attribute | Description |
---|---|
Standard Package | 50 |