OFSH-6-3.5 | ||
---|---|---|
DigiKey Part Number | OFSH-6-3.5-ND | |
Manufacturer | ||
Manufacturer Product Number | OFSH-6-3.5 | |
Description | FIBER OPTIC SPLICE HOLDER NO/ADH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Splice Holder Screw Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Splice Holder | |
Specifications | 35.4mm L x 20.0mm W x 9.0mm H | |
Features | Screw Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥44.94600 | ¥449.46 |