MSPM-3-01 | ||
---|---|---|
DigiKey Part Number | RPC1567-ND | |
Manufacturer | ||
Manufacturer Product Number | MSPM-3-01 | |
Description | BRD SPT SNAP FIT/LOCK NYLN 3/16" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.188" (4.78mm) 3/16" | |
Datasheet | Datasheet | |
EDA/CAD Models | MSPM-3-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.480" (12.20mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | |
Video File | Supporting your Project: Printed Circuit Board Solutions Essentra PCB Snap Lock Supports | Datasheet Preview |
Featured Product | PCB Snap Lock Supports |
CAD Models | MSPM-3-01 Models |
Product Drawings | MSPM Series Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.20.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.24000 | ¥2.24 |
10 | ¥1.59700 | ¥15.97 |
100 | ¥1.27430 | ¥127.43 |
1,000 | ¥1.08339 | ¥1,083.39 |
5,000 | ¥0.86031 | ¥4,301.55 |
Attribute | Description |
---|---|
Other Names | MSPM- 3-01-ND 21054059 RPC1567 MSPM- 3-01 MSPM- 3-01-NDR MSPM-3-01-ND MSPM301 |
Standard Package | 1,000 |