MOFNSP-2-01 | ||
---|---|---|
DigiKey Part Number | RPC4369-ND | |
Manufacturer | ||
Manufacturer Product Number | MOFNSP-2-01 | |
Description | FIBER OPTIC FBR WIRE SADDL NAT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Fiber Wire Saddle, Side Entry Push Rivet Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Wire Saddle, Side Entry | |
Specifications | 2.5mm x 7.1mm Wire Opening | |
Features | Push Rivet Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.95000 | ¥2.95 |
10 | ¥2.48400 | ¥24.84 |
100 | ¥1.93490 | ¥193.49 |
1,000 | ¥1.38206 | ¥1,382.06 |
5,000 | ¥1.18463 | ¥5,923.15 |
10,000 | ¥1.10566 | ¥11,056.60 |