MNI-2-4 | ||
---|---|---|
DigiKey Part Number | RPC4361-ND | |
Manufacturer | ||
Manufacturer Product Number | MNI-2-4 | |
Description | WASHER SHOULDER #2 NYLON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #2 Shoulder Washer 0.110" (2.79mm) Thick Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | MNI-2-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.181" (4.60mm) | |
Diameter - Shoulder | 0.120" (3.05mm) | |
Thickness - Overall | 0.110" (2.79mm) | |
Length - Below Head | 0.063" (1.60mm) | |
Material | Nylon | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | |
Video File | Supporting your Project: Printed Circuit Board Solutions |
CAD Models | MNI-2-4 Models |
Product Drawings | MNI Series Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8546.90.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.60200 | ¥16.02 |
100 | ¥1.28050 | ¥128.05 |
1,000 | ¥1.08872 | ¥1,088.72 |
5,000 | ¥0.86459 | ¥4,322.95 |
Attribute | Description |
---|---|
Other Names | MNI#2-4 RP331-NDR RPC4361 MNI #2-4 RP331 MNI-2-4-ND RP331-ND |
Standard Package | 1,000 |