HEWSE-22-01 | ||
---|---|---|
DigiKey Part Number | RPC1330-ND | |
Manufacturer | ||
Manufacturer Product Number | HEWSE-22-01 | |
Description | CBL CLIP WIRE SADDLE PUSH IN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Wire Saddle Natural Push In, Edge 0.770" L x 0.472" H (19.56mm x 11.99mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.770" L x 0.472" H (19.56mm x 11.99mm) | |
Mounting Type | Push In, Edge | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.220" (30.99mm) | |
Width | 0.260" (6.60mm) | |
Height | 0.750" (19.05mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.063" (0.51mm ~ 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.48900 | ¥34.89 |
25 | ¥3.07320 | ¥76.83 |
50 | ¥2.82420 | ¥141.21 |
100 | ¥2.71340 | ¥271.34 |
250 | ¥2.43656 | ¥609.14 |
500 | ¥2.32582 | ¥1,162.91 |
1,000 | ¥1.93818 | ¥1,938.18 |
3,000 | ¥1.77205 | ¥5,316.15 |