GRO031121A | ||
---|---|---|
DigiKey Part Number | RPC2282-ND | |
Manufacturer | ||
Manufacturer Product Number | GRO031121A | |
Description | GROMMET 0.125" PVC BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.313" (7.95mm) Grommet 0.125" (3.18mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.313" (7.95mm) | |
Diameter - Inside | 0.125" (3.18mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Grommets Catalog |
Video File | Supporting your Project: Printed Circuit Board Solutions |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.4590 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.12000 | ¥2.12 |
10 | ¥1.83200 | ¥18.32 |
100 | ¥1.40790 | ¥140.79 |
1,000 | ¥0.97474 | ¥974.74 |
5,000 | ¥0.86643 | ¥4,332.15 |
10,000 | ¥0.78521 | ¥7,852.10 |
Attribute | Description |
---|---|
Other Names | RPC2282 GRO031121A-ND |
Standard Package | 10,000 |