FM-8 | ||
---|---|---|
DigiKey Part Number | RP1070-ND | |
Manufacturer | ||
Manufacturer Product Number | FM-8 | |
Description | FAN MNT RIVET BLK 30A DUROMETER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fan Fan Mount For | |
Datasheet | Datasheet | |
EDA/CAD Models | FM-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | - | |
Length | 0.827" (21.00mm) |
Resource Type | Link |
---|---|
Video File | Supporting your Project: Printed Circuit Board Solutions |
Featured Product | Elastomer Fan Mounts |
CAD Models | FM-8 Models |
Product Drawings | FM1-7 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.96000 | ¥3.96 |
10 | ¥2.81100 | ¥28.11 |
100 | ¥2.25080 | ¥225.08 |
1,000 | ¥1.91301 | ¥1,913.01 |
5,000 | ¥1.51916 | ¥7,595.80 |
Attribute | Description |
---|---|
Other Names | FM-8-ND RP1070 |
Standard Package | 1,000 |